Vishay M8340109M3302GCD03 Resistor Networks and Arrays

Res Thick Film NET 33K Ohm 2% 1.08W ±300ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube

Product Technical Specifications

This M8340109M3302GCD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 9 resistors have a value of 33K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±300 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340109M3302GCD03 part has a pin termination style. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.

Symbols and Footprints

128 parts: Ships in 10 days

    Total $3.41 Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1552+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 128 parts
      • Price: $3.414
    M8340109M3302GCD03

    M8340109M3302GCD03 Vishay

    $3.41 Price for 1

    VishayM8340109M3302GCD03Resistor Networks and Arrays

    Res Thick Film NET 33K Ohm 2% 1.08W ±300ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube

    This M8340109M3302GCD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 9 resistors have a value of 33K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±300 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340109M3302GCD03 part has a pin termination style. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.

    128 parts: Ships in 10 days

      Total$3.41Price for 1

      • Ships in 10 days

        Ships from:
        United States of America
        Date Code:
        1552+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Israel
        • In Stock: 128 parts
        • Price: $3.414