Resistor Networks and Arrays
M8340110H1001JA
Res Thin Film NET 1K Ohm 5% 0.4W ±50ppm/°C ISOL Ceramic 16-Pin Flat SMD Tube
TT Electronics / IRCYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.4
Power Rating per Resistor (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Ceramic
Case Size
N/R
Termination Style
Flat
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
Flat
Package Shape
Rectangular
Package/Case
Flat
Product Length (mm)
9.91
Product Depth (mm)
6.35
Product Height (mm)
1.91
Seated Plane Height (mm)
N/R
Mounting
Surface Mount
Family/Series
8900
Quantity Packaging
50
ROHS Version
2011/65/EU, 2015/863
Order Quantity

