50% Off
AmphenolM8372371R2025NConnector Circular
Conn Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best miniature cylindrical M83723/71R2025N connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 25 socket type contacts. It has a straight body orientation. Its shell size is 20-25. It has a receptacle type gender. This device has a maximum current rating of 23/7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 36.49 mm tall and 36.49 mm deep. It uses the crimp termination method.