50% Off

AmphenolM83723/71W2028N-LCConnector Circular

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port

Use this mil-c-83723 circular M83723/71W2028N-LC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 28 socket type contacts. Its shell size is 20-28. It has a receptacle type gender. This product is 37.84 mm long, 36.49 mm tall and 36.49 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

50 parts: Ships today

    Total$1,850.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 50 parts
      • Price: $37.01