Deutsch GroupM83723/72R2041NConnector Circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Cable Mount | |
Straight | |
N | |
1 | |
41 | |
41 | |
PIN | |
Crimp | |
20-41 | |
No | |
7.5 | |
-55 | |
200 | |
5000 | |
Bayonet Lock | |
500 |
Make a solid connection with this mil-c-83723 circular M83723/72R2041N connector from Deutsch. Its shell size is 20-41. It has a straight body orientation. This RCP connector has 41 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.