50% Off

AmphenolM83723/72W1212N-LCConnector Circular

Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical M83723/72W1212N-LC connector from Amphenol is right for you. Its shell size is 12-12. This RCP connector has 12 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 37.84 mm long, 26.18 mm tall and 26.18 mm deep.

100 parts: Ships today

    Total$1,228.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $24.57