50% Off
AmphenolM8372373W2255NConnector Circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-c-83723 circular M83723/73W2255N connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 55 socket type contacts. Its shell size is 22-55. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 49.63 mm tall and 49.63 mm deep.