50% Off

AmphenolM83723/75A1407NConnector Circular

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical M83723/75A1407N connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 7 socket type contacts. Its shell size is 14-7. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 28.98 mm. It uses the crimp termination method.

50 parts: Ships today

    Total$2,251.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 50 parts
      • Price: $45.02