AmphenolM83723/75R1624N-LCConnector Circular

Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Use this mil-c-83723 circular M83723/75R1624N-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This socket type connector has 24 socket type contacts. Its shell size is 16-24. This device has a maximum current rating of 7.5 A/contact. This product is 36.06 mm long with a diameter of 32.15 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

50 parts: Ships today

    Total$1,682.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 50 parts
      • Price: $33.65