AmphenolM8372375R20416Connector Circular

Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

This miniature cylindrical M83723/75R20416 connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector has 41 socket type contacts. It has a plug type gender. Its shell size is 20-41. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 38.35 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

100 parts: Ships today

    Total$4,404.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $88.08