50% Off
AmphenolM83723/75W1005N-LCConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this miniature cylindrical M83723/75W1005N-LC connector from Amphenol. This socket type connector has 5 socket type contacts. It has a plug type gender. Its shell size is 10-5. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 23.01 mm. This circular connector has an operating temperature of -65 to 200 °C.