50% Off

AmphenolM83723/75W1005NConnector Circular

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

This miniature cylindrical M83723/75W1005N connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 10-5. It has a straight body orientation. This socket type connector has 5 socket type contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 23.01 mm.

100 parts: Ships today

    Total$1,550.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $31.01