50% Off

AmphenolM83723/75W1407N-LCConnector Circular

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Use this miniature cylindrical M83723/75W1407N-LC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 7 socket type contacts. Its shell size is 14-7. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.

100 parts: Ships today

    Total$1,470.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $29.41