50% Off

AmphenolM8372376R2025NConnector Circular

Conn Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

Make a solid connection with this miniature cylindrical M83723/76R2025N connector from Amphenol. It has a plug type gender. Its shell size is 20-25. It has a straight body orientation. This PL connector has 25 PL contacts. This device has a maximum current rating of 23/7.5 A. This product is 36.06 mm long with a diameter of 38.35 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

50 parts: Ships today

    Total$1,678.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 50 parts
      • Price: $33.57