50% Off
AmphenolM8372376R2028NConnector Circular
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/76R2028N connector from Amphenol. It has a straight body orientation. Its shell size is 20-28. It has a plug type gender. This PL connector has 28 PL contacts. This device has a maximum current rating of 23/7.5 A. This product is 36.06 mm long with a diameter of 38.35 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.