50% Off

AmphenolM8372376W2255NConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/76W2255N connector from Amphenol. It has a straight body orientation. Its shell size is 22-55. This PL connector has 55 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C.

100 parts: Ships today

    Total$4,758.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $95.16