Deutsch GroupM83723/76W2461N-LCConnector Circular
Conn Circular PIN 61 POS Crimp ST 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
By using this mil-c-83723 circular M83723/76W2461N-LC connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 24-61. It has a straight body orientation. This RCP connector has 61 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.