AmphenolM8372377W2255NConnector Circular
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
55 | |
55 | |
SKT | |
Crimp | |
22-55 | |
20-24 | |
No | |
Aluminum | |
Olive Drab Cadmium | |
Olive Drab | |
7.5 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
41.27 | |
36.06 |
This miniature cylindrical M83723/77W2255N connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. Its shell size is 22-55. This socket type connector has 55 socket type contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C.