Aero-Electric Connector M83723/78W10068-LC Connector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Product Technical Specifications
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-DTL-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
8 | |
1 | |
6 | |
6 | |
PIN | |
Crimp | |
10-6 | |
Yes | |
Beryllium Copper | |
Aluminum | |
Cadmium Over Nickel | |
Olive Drab | |
600VAC|850VDC | |
-65 | |
175 | |
Bayonet Lock | |
250 | |
23.01 | |
36.07 |

M83723/78W10068-LC Aero-Electric Connector