50% Off

AmphenolM8372378W2255NConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical M83723/78W2255N connector from Amphenol is right for you. Its shell size is 22-55. It has a plug type gender. It has a straight body orientation. This PL connector has 55 PL contacts. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 41.27 mm. It uses the crimp termination method.

100 parts: Ships tomorrow

    Total$5,027.00Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $100.54