50% Off
AmphenolM83723/82R2025N(LC)Connector Circular
Conn Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
25 | |
25 | |
SKT | |
Crimp | |
20-25 | |
(12-14)/(20-24) | |
Yes | |
Aluminum | |
Electroless Nickel | |
(23/7.5)/Contact | |
600VAC | |
-65 | |
200 | |
Threaded | |
500 | |
38.1 | |
36.49 | |
36.49 |
This mil-c-83723 circular M83723/82R2025N-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-25. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 25 socket type contacts. This device has a maximum current rating of (23/7.5) A/contact. It uses the crimp termination method. This product is 38.1 mm long, 36.49 mm tall and 36.49 mm deep. This circular connector has an operating temperature of -65 to 200 °C.