50% Off

AmphenolM83723/82W12126-LCConnector Circular

Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Use this mil-c-83723 circular M83723/82W12126-LC connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 12-12. This socket type connector has 12 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.

100 parts: Ships today

    Total$1,298.93Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $25.9785