50% Off
AmphenolM83723/82W1404N(LC)Connector Circular
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
4 | |
4 | |
SKT | |
Crimp | |
14-4 | |
12-14 | |
Yes | |
Aluminum | |
Cadmium | |
Olive Drab | |
23 | |
600VAC | |
-65 | |
200 | |
Threaded | |
500 | |
38.1 | |
28.57 | |
28.57 |
Make a solid connection with this mil-c-83723 circular M83723/82W1404N-LC connector from Amphenol. This socket type connector has 4 socket type contacts. It has a receptacle type gender. Its shell size is 14-4. It has a straight body orientation. This product is 38.1 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.