50% Off

AmphenolM83723/82W2041N-LCConnector Circular

Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical M83723/82W2041N-LC connector from Amphenol. Its shell size is 20-41. It has a straight body orientation. This socket type connector has 41 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 36.49 mm tall and 36.49 mm deep.

100 parts: Ships today

    Total$1,845.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $36.90