50% Off

AmphenolM83723/82W2232N(LC)Connector Circular

Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-c-83723 circular M83723/82W2232N-LC connector from Amphenol. It has a straight body orientation. This socket type connector has 32 socket type contacts. Its shell size is 22-32. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.1 mm long, 39.67 mm tall and 39.67 mm deep.

100 parts: Ships today

    Total$1,954.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $39.08