50% Off
AmphenolM83723/83G1005NConnector Circular
Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical M83723/83G1005N connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 5 RCP contacts. Its shell size is 10-5. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 23.79 mm tall and 23.79 mm deep.