50% Off

AmphenolM83723/83G1407NConnector Circular

Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

This input/output miniature cylindrical M83723/83G1407N connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 14-7. It has a receptacle type gender. This RCP connector has 7 RCP contacts. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 38.1 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

150 parts: Ships today

    Total$3,555.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 150 parts
      • Price: $71.10