50% Off

AmphenolM8372383G1610NConnector Circular

Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Use this miniature cylindrical M83723/83G1610N connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This RCP connector has 10 RCP contacts. It has a straight body orientation. Its shell size is 16-10. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 38.1 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

100 parts: Ships today

    Total$3,424.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $68.49