50% Off
AmphenolM83723/87W2041NConnector Circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical M83723/87W2041N connector from Amphenol. This PL connector has 41 PL contacts. It has a plug type gender. Its shell size is 20-41. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 34.79 mm long with a diameter of 38.35 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.