50% Off
AmphenolM83723/95G10056Connector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical M83723/95G10056 connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 5 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 10-5. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.79 mm long with a diameter of 24.35 mm.