50% Off

AmphenolM83723/95W2232N-LCConnector Circular

Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/95W2232N-LC connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector has 32 socket type contacts. Its shell size is 22-32. This device has a maximum current rating of 23/7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.79 mm long with a diameter of 43.25 mm.

100 parts: Ships today

    Total$3,194.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $63.88