50% Off

AmphenolM83723/95W2255N(LC)Connector Circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This miniature cylindrical M83723/95W2255N-LC connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 55 socket type contacts. Its shell size is 22-55. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 43.25 mm.

100 parts: Ships tomorrow

    Total$3,236.50Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $64.73