50% Off
AmphenolM83723/96G2025N-LCConnector Circular
Conn Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
25 | |
25 | |
PIN | |
Crimp | |
20-25 | |
Yes | |
Stainless Steel | |
Passivated | |
600VAC | |
-65 | |
200 | |
Threaded | |
500 | |
40.28 | |
34.79 |
Use only the best mil-c-83723 circular M83723/96G2025N-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This PL connector has 25 PL contacts. It has a plug type gender. Its shell size is 20-25. This product is 34.79 mm long with a diameter of 40.28 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.