50% Off

AmphenolM83723/96W2025NConnector Circular

Conn Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

The miniature cylindrical M83723/96W2025N connector from Amphenol is the best way to connect any inputs you need for your application. This PL connector has 25 PL contacts. Its shell size is 20-25. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 23/7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 40.28 mm.

100 parts: Ships today

    Total$4,703.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 100 parts
      • Price: $94.07