50% Off

AmphenolM83723/96W2028NConnector Circular

Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

By using this miniature cylindrical M83723/96W2028N connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 20-28. This PL connector has 28 PL contacts. This device has a maximum current rating of 23/7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 40.28 mm. This circular connector has an operating temperature of -65 to 200 °C.

50 parts: Ships today

    Total$4,665.00Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 50 parts
      • Price: $93.30