GlenairM85049/10-83WBackshells
Shrink Boot Adapters 180° 40 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This specially engineered emi/rfi environmental backshell M85049/10-83W backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 40. This has a Connector Circular connector. This product is 70.4 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.