GlenairM85049/11-54WBackshells
Environmental Backshell 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect and connect parts of a cable with this environmental backshell M85049/11-54W backshell manufactured from Glenair. Its shell size is 24. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 53.7 mm deep.