GlenairM85049/118S14WBackshells
Strain Relief Clamp 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this strain relief M85049/118S14W connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 35.1 mm long with a diameter of 32 mm.