GlenairM85049/1813N02ABackshells
EMI/RFI Environmental Backshell 180° 13 Shell Size Electroless Nickel Aluminum
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This emi/rfi environmental backshell M85049/1813N02A backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 13. This has a Connector Circular connector. This product is 24.6 mm deep. This cable strain relief has an operating temperature range of -65 °C to 200 °C.