AmphenolM85049/1825N10ABackshells
Environmental EMI/RFI Backshell 180° 25 Shell Size Electroless Nickel Aluminum Alloy Spin
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
25 | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Electroless Nickel | |
Spin | |
Environmental EMI/RFI Backshell |
Protect and connect parts of a cable with this M85049/1825N10A backshell manufactured from Amphenol. Its shell size is 25. This has a Connector Circular connector. This product has a diameter of 46.99 mm.