GlenairM85049/24-15WBackshells
EMI/RFI Non-Environmental Backshell 90° 20 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this emi/rfi non-environmental backshell M85049/24-15W backshell from Glenair. Its shell size is 20. This has a Connector Circular connector. This product is 102.55 mm tall with a diameter of 34.5 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.