GlenairM85049/25-55WBackshells
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this emi/rfi non-environmental backshell M85049/25-55W backshell from Glenair? Its shell size is 28. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 50 mm.