GlenairM85049/25-79WBackshells
EMI/RFI Non-Environmental Backshell 180° 40 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
40 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Non-Environmental Backshell |
Need a way to interlock your cable assembly? Look no further use this emi/rfi non-environmental backshell M85049/25-79W backshell from Glenair. Its shell size is 40. This has a Connector Circular connector. This product has a diameter of 69.1 mm.