GlenairM85049/26-1-20NBackshells
Crimp Ring Backshell 180° 20 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
20 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
-65 | |
175 | |
Crimp Ring Backshell |
This crimp ring backshell M85049/26-1-20N backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 20. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product has a diameter of 34.3 mm.