Top Purchased
AmphenolM85049/38-15WBackshells
Strain Relief Clamp 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
15 | |
180° | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Non Self Lock | |
Strain Relief Clamp |
Complete your total connector assembly with this strain relief M85049/38-15W connector accessory from Amphenol. It has a straight body orientation.