ITT IncM85049/48-3-4FBackshells
Micro-D Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
C | |
180° | |
Carbon Steel | |
Chromate Over Cadmium | |
Micro-D Backshell |
Complete your total connector assembly with this M85049/48-3-4F backshell from ITT. Its shell size is C. This has a Connector D-Subminiature connector. This product is 69.04 mm long and 16.36 mm.