EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Backshells |
Connector Type | Connector D-Subminiature |
Angular Function | 180° |
Body Plating | Chromate Over Cadmium |
Style | Backshell Adapter |
Communicating with serial connections is made easy with this M85049/50-4F DVI connector from ITT.