AmphenolM85049/52S16WBackshells
Strain Relief Clamp 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
16 | |
180° | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Self Lock | |
Strain Relief Clamp |
Looking for a component which will connect and protect your cable joint? Look no further because this strain relief backshell M85049/52S16W backshell from Amphenol is what you need. Its shell size is 16. This has a Connector Circular connector. This product has a diameter of 35.18 mm.