GlenairM85049/52S28WBackshells
Strain Relief Clamp 180° 28 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
With this strain relief M85049/52S28W connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product has a diameter of 54.2 mm.