GlenairM85049/6-66WBackshells
EMI/RFI Environmental Backshell 45° 40 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this emi/rfi environmental backshell M85049/6-66W backshell from Glenair. Its shell size is 40. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.